IRFN250-JQR-BR4 vs IRFN250 feature comparison

IRFN250-JQR-BR4 TT Electronics Resistors

Buy Now Datasheet

IRFN250 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC INFINEON TECHNOLOGIES AG
Package Description UNCASED CHIP, R-XUUC-N3 CHIP CARRIER, R-CBCC-N3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 500 mJ 500 mJ
Case Connection DRAIN ISOLATED
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 22 A 27.4 A
Drain-source On Resistance-Max 0.105 Ω 0.105 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-XUUC-N3 R-CBCC-N3
JESD-609 Code e4 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP CHIP CARRIER
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 88 A 110 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish GOLD Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Samacsys Manufacturer Infineon
Additional Feature AVALANCHE RATED
Power Dissipation-Max (Abs) 100 W
Reference Standard MIL-19500/592

Compare IRFN250-JQR-BR4 with alternatives

Compare IRFN250 with alternatives