IRFN150SMD-JQR-B vs JANTX2N7224 feature comparison

IRFN150SMD-JQR-B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

JANTX2N7224 Voltage Multipliers Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD VOLTAGE MULTIPLIERS INC
Package Description CHIP CARRIER, R-CBCC-N3 TO-254AA, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 150 mJ 150 mJ
Case Connection DRAIN ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 27 A 34 A
Drain-source On Resistance-Max 0.081 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-CBCC-N3 S-XSFM-P3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 108 A 136 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form NO LEAD PIN/PEG
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Part Package Code TO-254AA
JEDEC-95 Code TO-254AA
JESD-609 Code e0
Reference Standard MIL-19500/592E
Terminal Finish TIN LEAD
Transistor Application SWITCHING

Compare IRFN150SMD-JQR-B with alternatives

Compare JANTX2N7224 with alternatives