IRFN140SMD-JQR-BR4 vs JANTX2N7218 feature comparison

IRFN140SMD-JQR-BR4 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

JANTX2N7218 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD MICROSEMI CORP
Package Description CHIP CARRIER, R-CDCC-N3 TO-254, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 250 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 22 A 28 A
Drain-source On Resistance-Max 0.125 Ω 0.077 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-CDCC-N3 S-MSFM-P3
JESD-609 Code e4 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 88 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish GOLD TIN LEAD
Terminal Form NO LEAD PIN/PEG
Terminal Position DUAL SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 2 4
Part Package Code TO-254AA
JEDEC-95 Code TO-254AA

Compare IRFN140SMD-JQR-BR4 with alternatives

Compare JANTX2N7218 with alternatives