IRFN140PBF vs 2N7224TXV feature comparison

IRFN140PBF Infineon Technologies AG

Buy Now Datasheet

2N7224TXV International Rectifier

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INTERNATIONAL RECTIFIER CORP
Package Description CHIP CARRIER, R-CBCC-N3 FLANGE MOUNT, S-PSFM-T3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY RADIATION HARDENED
Avalanche Energy Rating (Eas) 250 mJ
Case Connection ISOLATED DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 180 V
Drain Current-Max (ID) 28 A 34 A
Drain-source On Resistance-Max 0.125 Ω 0.07 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-CBCC-N3 S-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 112 A
Surface Mount YES NO
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 4
Pbfree Code No
JEDEC-95 Code TO-254AA
JESD-609 Code e0
Qualification Status Not Qualified
Reference Standard MILITARY STANDARD (USA)
Terminal Finish TIN LEAD

Compare IRFN140PBF with alternatives

Compare 2N7224TXV with alternatives