IRFN140-JQR-B vs JAN2N7218U feature comparison

IRFN140-JQR-B TT Electronics Resistors

Buy Now Datasheet

JAN2N7218U International Rectifier

Buy Now
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC INTERNATIONAL RECTIFIER CORP
Package Description CHIP CARRIER, R-XBCC-N3 CHIP CARRIER, R-CBCC-N3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 250 mJ 250 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 28 A 28 A
Drain-source On Resistance-Max 0.125 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-276AB TO-267AB
JESD-30 Code R-XBCC-N3 R-CBCC-N3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 112 A 112 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Part Package Code TO-267AB
Pin Count 3
JESD-609 Code e0
Power Dissipation-Max (Abs) 125 W
Reference Standard MIL-19500/596F
Terminal Finish TIN LEAD

Compare IRFN140-JQR-B with alternatives

Compare JAN2N7218U with alternatives