IRFMA450PBF
vs
11N50G-TF3-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
TO-254AA
TO-220AB
Package Description
IN-LINE, S-MSIP-P3
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Avalanche Energy Rating (Eas)
750 mJ
670 mJ
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
500 V
500 V
Drain Current-Max (ID)
12 A
11 A
Drain-source On Resistance-Max
0.515 Ω
0.55 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
S-MSIP-P3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
SQUARE
RECTANGULAR
Package Style
IN-LINE
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
48 A
44 A
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
JEDEC-95 Code
TO-220AB
Compare 11N50G-TF3-T with alternatives