IRFM9240-JQR-B vs JAN2N7237 feature comparison

IRFM9240-JQR-B TT Electronics Resistors

Buy Now Datasheet

JAN2N7237 International Rectifier

Buy Now
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC INTERNATIONAL RECTIFIER CORP
Package Description FLANGE MOUNT, S-MSFM-P3 FLANGE MOUNT, S-XSFM-P3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 11 A 11 A
Drain-source On Resistance-Max 0.51 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-254AA TO-254AA
JESD-30 Code S-MSFM-P3 S-XSFM-P3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material METAL UNSPECIFIED
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type P-CHANNEL P-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Part Package Code TO-254AA
Pin Count 3
Avalanche Energy Rating (Eas) 500 mJ
Case Connection ISOLATED
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 125 W
Pulsed Drain Current-Max (IDM) 44 A
Reference Standard MIL-19500/595F
Terminal Finish TIN LEAD
Transistor Application SWITCHING

Compare IRFM9240-JQR-B with alternatives

Compare JAN2N7237 with alternatives