IRFM9240
vs
IRFM9240U
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code |
TO-254AA
|
TO-254AA
|
Package Description |
FLANGE MOUNT, S-MSFM-P3
|
FLANGE MOUNT, S-MSFM-P3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
8541.29.00.95
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Avalanche Energy Rating (Eas) |
500 mJ
|
500 mJ
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
200 V
|
200 V
|
Drain Current-Max (ID) |
11 A
|
11 A
|
Drain-source On Resistance-Max |
0.52 Ω
|
0.52 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
TO-254AA
|
TO-254AA
|
JESD-30 Code |
S-MSFM-P3
|
S-MSFM-P3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
P-CHANNEL
|
P-CHANNEL
|
Power Dissipation Ambient-Max |
125 W
|
125 W
|
Pulsed Drain Current-Max (IDM) |
44 A
|
44 A
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Max (toff) |
150 ns
|
150 ns
|
Turn-on Time-Max (ton) |
120 ns
|
120 ns
|
Base Number Matches |
5
|
2
|
JESD-609 Code |
|
e0
|
Power Dissipation-Max (Abs) |
|
125 W
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare IRFM9240 with alternatives
Compare IRFM9240U with alternatives