IRFM450 vs IRFM450-QR-B feature comparison

IRFM450 Thomson-CSF Compsants Specific

Buy Now Datasheet

IRFM450-QR-B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer THOMSON-CSF COMPSANTS SPECIFIC SEMELAB LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID) 12 A 12 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e0
Number of Elements 1 1
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 150 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 6 2
Pbfree Code No
Package Description FLANGE MOUNT, S-MSFM-P3
Additional Feature AVALANCHE ENERGY RATED
Avalanche Energy Rating (Eas) 750 mJ
Case Connection ISOLATED
DS Breakdown Voltage-Min 500 V
Drain-source On Resistance-Max 0.515 Ω
JEDEC-95 Code TO-254AA
JESD-30 Code S-MSFM-P3
Number of Terminals 3
Package Body Material METAL
Package Shape SQUARE
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Pulsed Drain Current-Max (IDM) 48 A
Qualification Status Not Qualified
Terminal Form PIN/PEG
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON

Compare IRFM450-QR-B with alternatives