IRFM440PBF
vs
OM6020SAT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INFINEON TECHNOLOGIES AG
Package Description
FLANGE MOUNT, S-MSFM-P3
FLANGE MOUNT, S-MSFM-P3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Avalanche Energy Rating (Eas)
700 mJ
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
500 V
500 V
Drain Current-Max (ID)
8 A
11 A
Drain-source On Resistance-Max
0.95 Ω
0.42 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-254AA
TO-254AA
JESD-30 Code
S-MSFM-P3
S-MSFM-P3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
METAL
METAL
Package Shape
SQUARE
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation Ambient-Max
125 W
Pulsed Drain Current-Max (IDM)
32 A
40 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
123 ns
Turn-on Time-Max (ton)
94 ns
Base Number Matches
2
3
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare IRFM440PBF with alternatives
Compare OM6020SAT with alternatives