IRFM350-JQR-BR1
vs
2N7227TXV
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
SEMELAB LTD
HARRIS SEMICONDUCTOR
Package Description
FLANGE MOUNT, S-MSFM-P3
FLANGE MOUNT, S-PSFM-T3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
HIGH VOLTAGE
RADIATION HARDENED
Case Connection
ISOLATED
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
400 V
400 V
Drain Current-Max (ID)
14 A
14 A
Drain-source On Resistance-Max
0.415 Ω
0.315 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-254AA
TO-254AA
JESD-30 Code
S-MSFM-P3
S-PSFM-T3
JESD-609 Code
e1
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
SQUARE
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
56 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
4
HTS Code
8541.29.00.95
Power Dissipation Ambient-Max
150 W
Reference Standard
MILITARY STANDARD (USA)
Compare IRFM350-JQR-BR1 with alternatives