IRFM250 vs IRFM250D feature comparison

IRFM250 Infineon Technologies AG

Buy Now Datasheet

IRFM250D International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INTERNATIONAL RECTIFIER CORP
Package Description FLANGE MOUNT, R-MSFM-P3 FLANGE MOUNT, R-MSFM-P3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Infineon
Additional Feature HIGH RELIABILITY
Avalanche Energy Rating (Eas) 500 mJ 500 mJ
Case Connection ISOLATED ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 27.4 A 27.4 A
Drain-source On Resistance-Max 0.105 Ω 0.105 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-254AA TO-254AA
JESD-30 Code R-MSFM-P3 R-MSFM-P3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 150 W 150 W
Pulsed Drain Current-Max (IDM) 110 A 110 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 1
Part Package Code TO-254AA
Pin Count 3
HTS Code 8541.29.00.95
Power Dissipation Ambient-Max 150 W
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 225 ns

Compare IRFM250 with alternatives

Compare IRFM250D with alternatives