IRFM240-JQR-BR1
vs
2N7225DPBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SEMELAB LTD
INFINEON TECHNOLOGIES AG
Part Package Code
TO-254AA
Package Description
FLANGE MOUNT, S-MSFM-P3
FLANGE MOUNT, R-MSFM-P3
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
200 V
200 V
Drain Current-Max (ID)
18 A
27.4 A
Drain-source On Resistance-Max
0.25 Ω
0.105 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-254AA
TO-254AA
JESD-30 Code
S-MSFM-P3
R-MSFM-P3
JESD-609 Code
e1
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
METAL
METAL
Package Shape
SQUARE
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
72 A
110 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
SINGLE
SINGLE
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Avalanche Energy Rating (Eas)
500 mJ
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
SWITCHING
Compare IRFM240-JQR-BR1 with alternatives
Compare 2N7225DPBF with alternatives