IRFM150D
vs
IRFM150DPBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INFINEON TECHNOLOGIES AG
Package Description
FLANGE MOUNT, R-MSFM-P3
FLANGE MOUNT, R-MSFM-P3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Avalanche Energy Rating (Eas)
150 mJ
150 mJ
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
100 V
Drain Current-Max (ID)
34 A
34 A
Drain-source On Resistance-Max
0.081 Ω
0.081 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-254AA
TO-254AA
JESD-30 Code
R-MSFM-P3
R-MSFM-P3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
METAL
METAL
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation Ambient-Max
150 W
Power Dissipation-Max (Abs)
150 W
Pulsed Drain Current-Max (IDM)
136 A
136 A
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
300 ns
Turn-on Time-Max (ton)
225 ns
Base Number Matches
2
2
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare IRFM150D with alternatives
Compare IRFM150DPBF with alternatives