IRFM150 vs IRFN140-JQR-B feature comparison

IRFM150 Infineon Technologies AG

Buy Now Datasheet

IRFN140-JQR-B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG SEMELAB LTD
Package Description FLANGE MOUNT, R-MSFM-P3 CHIP CARRIER, R-XBCC-N3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Infineon
Additional Feature HIGH RELIABILITY
Avalanche Energy Rating (Eas) 150 mJ 250 mJ
Case Connection ISOLATED DRAIN
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 34 A 28 A
Drain-source On Resistance-Max 0.07 Ω 0.125 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-254AA TO-276AB
JESD-30 Code R-MSFM-P3 R-XBCC-N3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material METAL UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT CHIP CARRIER
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 150 W
Pulsed Drain Current-Max (IDM) 136 A 112 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG NO LEAD
Terminal Position SINGLE BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 6 2
Pbfree Code No
Part Package Code TO-276AB
Pin Count 3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IRFM150 with alternatives

Compare IRFN140-JQR-B with alternatives