IRFM150 vs IRFM140U feature comparison

IRFM150 Infineon Technologies AG

Buy Now Datasheet

IRFM140U Infineon Technologies AG

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description FLANGE MOUNT, R-MSFM-P3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Infineon
Additional Feature HIGH RELIABILITY
Avalanche Energy Rating (Eas) 150 mJ 250 mJ
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 34 A 28 A
Drain-source On Resistance-Max 0.07 Ω 0.125 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-254AA TO-254AA
JESD-30 Code R-MSFM-P3 R-MSFM-P3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material METAL METAL
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 150 W 125 W
Pulsed Drain Current-Max (IDM) 136 A 112 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 6 2

Compare IRFM150 with alternatives

Compare IRFM140U with alternatives