IRFM054-JQR-B
vs
IRFM054PBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TT ELECTRONICS PLC
INTERNATIONAL RECTIFIER CORP
Package Description
FLANGE MOUNT, S-MSFM-P3
FLANGE MOUNT, S-MSFM-P3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
AVALANCHE ENERGY RATING
HIGH RELIABILITY
Avalanche Energy Rating (Eas)
480 mJ
480 mJ
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
60 V
Drain Current-Max (ID)
35 A
35 A
Drain-source On Resistance-Max
0.027 Ω
0.027 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-254AA
TO-254AA
JESD-30 Code
S-MSFM-P3
S-MSFM-P3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
METAL
METAL
Package Shape
SQUARE
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
220 A
220 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
TO-254AA
Pin Count
3
HTS Code
8541.29.00.95
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
150 W
Turn-off Time-Max (toff)
200 ns
Turn-on Time-Max (ton)
213 ns
Compare IRFM054-JQR-B with alternatives
Compare IRFM054PBF with alternatives