IRFM044-JQR-BR1
vs
IRFM044D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
INTERNATIONAL RECTIFIER CORP
Package Description
FLANGE MOUNT, S-MSFM-P3
FLANGE MOUNT, R-MSFM-P3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
60 V
Drain Current-Max (ID)
35 A
35 A
Drain-source On Resistance-Max
0.04 Ω
0.05 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-254AA
TO-254AA
JESD-30 Code
S-MSFM-P3
R-MSFM-P3
JESD-609 Code
e1
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
METAL
METAL
Package Shape
SQUARE
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
SINGLE
SINGLE
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
2
Pbfree Code
No
HTS Code
8541.29.00.95
Avalanche Energy Rating (Eas)
340 mJ
Case Connection
ISOLATED
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
125 W
Power Dissipation-Max (Abs)
125 W
Pulsed Drain Current-Max (IDM)
180 A
Transistor Application
SWITCHING
Turn-off Time-Max (toff)
160 ns
Turn-on Time-Max (ton)
153 ns
Compare IRFM044-JQR-BR1 with alternatives
Compare IRFM044D with alternatives