IRFM044 vs IRFM044-JQR-B feature comparison

IRFM044 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

IRFM044-JQR-B TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD TT ELECTRONICS PLC
Part Package Code TO-254AA
Package Description FLANGE MOUNT, S-MSFM-P3 FLANGE MOUNT, S-MSFM-P3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (ID) 35 A 35 A
Drain-source On Resistance-Max 0.04 Ω 0.04 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-254AA TO-254AA
JESD-30 Code S-MSFM-P3 S-MSFM-P3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material METAL METAL
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 4 2

Compare IRFM044 with alternatives

Compare IRFM044-JQR-B with alternatives