IRFL9014TR vs BSP170PL6327 feature comparison

IRFL9014TR Vishay Intertechnologies

Buy Now Datasheet

BSP170PL6327 Infineon Technologies AG

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC INFINEON TECHNOLOGIES AG
Package Description SOT-223, 3 PIN SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 60 V
Drain-source On Resistance-Max 0.5 Ω 0.3 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-261AA
JESD-30 Code R-PSSO-G3 R-PDSO-G4
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 4
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 3.1 W 1.8 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 1
Pbfree Code Yes
Pin Count 4
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 70 mJ
Drain Current-Max (ID) 1.9 A
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Pulsed Drain Current-Max (IDM) 7.6 A

Compare IRFL9014TR with alternatives

Compare BSP170PL6327 with alternatives