IRFG9110 vs JANTXV2N7335 feature comparison

IRFG9110 Infineon Technologies AG

Buy Now Datasheet

JANTXV2N7335 Infineon Technologies AG

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description IN-LINE, R-CDIP-T14 MO-036AB, 14 PIN
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Avalanche Energy Rating (Eas) 75 mJ 75 mJ
Configuration SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 0.75 A 0.75 A
Drain-source On Resistance-Max 1.73 Ω 1.73 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code MO-036AB MO-036AB
JESD-30 Code R-CDIP-T14 R-CDIP-T14
JESD-609 Code e0 e0
Number of Elements 4 4
Number of Terminals 14 14
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 1.4 W 1.4 W
Pulsed Drain Current-Max (IDM) 3 A 3 A
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Samacsys Manufacturer Infineon
Samacsys Modified On 2020-11-30 19:47:12
Category CO2 Kg 8.8
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Qualifications DLA
Reference Standard MIL-19500/599

Compare IRFG9110 with alternatives

Compare JANTXV2N7335 with alternatives