IRFF9230-JQR-B vs IRFF9230PBF feature comparison

IRFF9230-JQR-B TT Electronics Resistors

Buy Now Datasheet

IRFF9230PBF International Rectifier

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TT ELECTRONICS PLC INTERNATIONAL RECTIFIER CORP
Package Description CYLINDRICAL, O-MBCY-W3 CYLINDRICAL, O-MBCY-W3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 4 A 4 A
Drain-source On Resistance-Max 0.8 Ω 1.68 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-205AF TO-205AF
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type P-CHANNEL P-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code BCY
Pin Count 2
HTS Code 8541.29.00.95
Avalanche Energy Rating (Eas) 75 mJ
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 25 W
Pulsed Drain Current-Max (IDM) 16 A
Transistor Application SWITCHING
Turn-off Time-Max (toff) 180 ns
Turn-on Time-Max (ton) 150 ns

Compare IRFF9230-JQR-B with alternatives

Compare IRFF9230PBF with alternatives