IRFF420R1
vs
2N6794PBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
INTERNATIONAL RECTIFIER CORP
Package Description
CYLINDRICAL, O-MBCY-W3
CYLINDRICAL, O-MBCY-W3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
8.8
8.8
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2011/65/EU)
EU RoHS Exemptions
7(a)
Candidate List Date
2015-12-17
2014-06-16
EFUP
50
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free
Conflict Mineral Status Source
Conflict Minerals Statement
CMRT V2.03a
Additional Feature
AVALANCHE ENERGY RATED
AVALANCHE RATED
Avalanche Energy Rating (Eas)
0.11 mJ
0.11 mJ
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
500 V
500 V
Drain Current-Max (ID)
1.5 A
1.5 A
Drain-source On Resistance-Max
3 Ω
3 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-205AF
TO-205AF
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e1
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
6.5 A
6.5 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
Pbfree Code
Yes
HTS Code
8541.29.00.95
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation Ambient-Max
20 W
Reference Standard
MILITARY STANDARD (USA)
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
SWITCHING
Turn-off Time-Max (toff)
90 ns
Turn-on Time-Max (ton)
70 ns
Compare IRFF420R1 with alternatives
Compare 2N6794PBF with alternatives