IRFF212R vs 2N6784.MODR1 feature comparison

IRFF212R New Jersey Semiconductor Products Inc

Buy Now Datasheet

2N6784.MODR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC SEMELAB LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 7.5 A 2.25 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Number of Elements 1 1
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Transistor Element Material SILICON SILICON
Base Number Matches 4 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3
Pin Count 2
Case Connection DRAIN
Drain-source On Resistance-Max 1.725 Ω
JEDEC-95 Code TO-205AF
JESD-30 Code O-MBCY-W3
JESD-609 Code e1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Pulsed Drain Current-Max (IDM) 9 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN SILVER COPPER
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING

Compare 2N6784.MODR1 with alternatives