IRFF123 vs JANTXV2N6796 feature comparison

IRFF123 International Rectifier

Buy Now Datasheet

JANTXV2N6796 Defense Logistics Agency

Buy Now
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 80 V 100 V
Drain Current-Max (ID) 5 A 8 A
Drain-source On Resistance-Max 0.4 Ω 0.18 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-205AF TO-205AF
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 20 W
Pulsed Drain Current-Max (IDM) 20 A 32 A
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 9 8
Additional Feature RADIATION HARDENED
Case Connection DRAIN
Reference Standard MILITARY STANDARD (USA)
Transistor Application SWITCHING

Compare JANTXV2N6796 with alternatives