IRFE110-QR-JQR-BE4
vs
IRFE110-QR-JQR-BE4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
SEMELAB LTD
Package Description
CHIP CARRIER, R-CQCC-N15
CHIP CARRIER, R-CQCC-N15
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
DS Breakdown Voltage-Min
100 V
100 V
Drain Current-Max (ID)
3.1 A
3.1 A
Drain-source On Resistance-Max
0.69 Ω
0.69 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-CQCC-N15
R-CQCC-N15
JESD-609 Code
e4
e4
Number of Terminals
15
15
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
GOLD
GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Pbfree Code
Yes
Pin Count
15
Compare IRFE110-QR-JQR-BE4 with alternatives
Compare IRFE110-QR-JQR-BE4 with alternatives