IRFE110-QR-JQR-BE4
vs
2N6782U
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
MICROSEMI CORP
|
Package Description |
CHIP CARRIER, R-CQCC-N15
|
CERAMIC, LCC-18
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
DS Breakdown Voltage-Min |
100 V
|
100 V
|
Drain Current-Max (ID) |
3.1 A
|
3.5 A
|
Drain-source On Resistance-Max |
0.69 Ω
|
0.61 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
R-CQCC-N15
|
R-CQCC-N15
|
JESD-609 Code |
e4
|
e4
|
Number of Terminals |
15
|
15
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
GOLD
|
GOLD OVER NICKEL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
QUAD
|
QUAD
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
4
|
Part Package Code |
|
LCC
|
Pin Count |
|
18
|
Samacsys Manufacturer |
|
Microsemi Corporation
|
Case Connection |
|
SOURCE
|
Configuration |
|
SINGLE WITH BUILT-IN DIODE
|
Number of Elements |
|
1
|
|
|
|
Compare IRFE110-QR-JQR-BE4 with alternatives
Compare 2N6782U with alternatives