IRFE110-JQR-BE4 vs JANTXV2N6782U feature comparison

IRFE110-JQR-BE4 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

JANTXV2N6782U Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD INFINEON TECHNOLOGIES AG
Package Description CHIP CARRIER, R-CQCC-N15 HERMETIC SEALED, LCC-18
Pin Count 15
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 8.8
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2020-01-16
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 3.1 A 3.5 A
Drain-source On Resistance-Max 0.69 Ω 0.69 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-CQCC-N15 R-CQCC-N15
JESD-609 Code e4 e0
Number of Terminals 15 15
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Qualified
Surface Mount YES YES
Terminal Finish GOLD Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Samacsys Manufacturer Infineon
Avalanche Energy Rating (Eas) 7 mJ
Case Connection SOURCE
Configuration SINGLE WITH BUILT-IN DIODE
Moisture Sensitivity Level 1
Number of Elements 1
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 15 W
Pulsed Drain Current-Max (IDM) 14 A
Reference Standard MIL-19500/556
Transistor Application SWITCHING

Compare IRFE110-JQR-BE4 with alternatives

Compare JANTXV2N6782U with alternatives