IRFE110
vs
IRFE110-JQR-B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
SEMELAB LTD
Package Description
CHIP CARRIER, R-CQCC-N15
CHIP CARRIER, R-CQCC-N16
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
HIGH RELIABILITY
Avalanche Energy Rating (Eas)
7 mJ
7 mJ
Case Connection
SOURCE
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
100 V
Drain Current-Max (ID)
3.5 A
3.5 A
Drain-source On Resistance-Max
0.69 Ω
0.69 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-CQCC-N15
R-CQCC-N16
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
15
16
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
11 W
Pulsed Drain Current-Max (IDM)
14 A
14 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
2
Pbfree Code
No
Part Package Code
LCC
Pin Count
18
Category CO2 Kg
8.8
Candidate List Date
2015-12-17
EFUP
50
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare IRFE110 with alternatives
Compare IRFE110-JQR-B with alternatives