IRFD320 vs IRFD320PBF feature comparison

IRFD320 International Rectifier

Buy Now Datasheet

IRFD320PBF Vishay Siliconix

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred End Of Life
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP VISHAY SILICONIX
Part Package Code DIP DIP
Package Description DIP-4 IN-LINE, R-PDIP-T3
Pin Count 4 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 400 V 400 V
Drain Current-Max (ID) 0.5 A 0.49 A
Drain-source On Resistance-Max 1.8 Ω 1.8 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDIP-T3 R-PDIP-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 1.3 W
Power Dissipation-Max (Abs) 1 W 1 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 7 2
Pbfree Code Yes
Additional Feature AVALANCHE RATED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED