IRF9Z34NSTRRPBF vs MTD1N50E feature comparison

IRF9Z34NSTRRPBF Infineon Technologies AG

Buy Now Datasheet

MTD1N50E Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG MOTOROLA INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks
Date Of Intro 1997-08-25
Samacsys Manufacturer Infineon
Additional Feature AVALANCHE RATED, HIGH RELIABILITY AVALANCHE RATED
Avalanche Energy Rating (Eas) 180 mJ 45 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 55 V 500 V
Drain Current-Max (ID) 19 A 1 A
Drain-source On Resistance-Max 0.1 Ω 5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type P-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 68 A 3 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 4
Package Description SMALL OUTLINE, R-PSSO-G2
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 40 W

Compare IRF9Z34NSTRRPBF with alternatives

Compare MTD1N50E with alternatives