IRF9Z34NSTRRPBF vs 2SK2412-AZ feature comparison

IRF9Z34NSTRRPBF Infineon Technologies AG

Buy Now Datasheet

2SK2412-AZ Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG RENESAS ELECTRONICS CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks
Date Of Intro 1997-08-25
Samacsys Manufacturer Infineon Renesas Electronics
Additional Feature AVALANCHE RATED, HIGH RELIABILITY
Avalanche Energy Rating (Eas) 180 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 55 V
Drain Current-Max (ID) 19 A 20 A
Drain-source On Resistance-Max 0.1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type P-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 68 A
Qualification Status Not Qualified
Surface Mount YES NO
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30 10
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code MP-45F
Pin Count 3
Manufacturer Package Code PRSS0003AK
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 30 W

Compare IRF9Z34NSTRRPBF with alternatives

Compare 2SK2412-AZ with alternatives