IRF9Z34NSTRLPBF vs NTD18N06LT4G feature comparison

IRF9Z34NSTRLPBF International Rectifier

Buy Now Datasheet

NTD18N06LT4G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP ONSEMI
Package Description SMALL OUTLINE, R-PSSO-G2 DPAK-3
Pin Count 3 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE RATED, HIGH RELIABILITY LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas) 180 mJ 72 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 55 V 60 V
Drain Current-Max (ID) 19 A 18 A
Drain-source On Resistance-Max 0.1 Ω 0.065 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type P-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 68 A 54 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Part Package Code DPAK (SINGLE GAUGE) TO-252
Manufacturer Package Code 369C
HTS Code 8541.29.00.95
Factory Lead Time 22 Weeks
Samacsys Manufacturer onsemi
Feedback Cap-Max (Crss) 80 pF
Operating Temperature-Min -55 °C
Power Dissipation Ambient-Max 55 W
Power Dissipation-Max (Abs) 55 W
Turn-off Time-Max (toff) 120 ns
Turn-on Time-Max (ton) 180 ns

Compare IRF9Z34NSTRLPBF with alternatives

Compare NTD18N06LT4G with alternatives