IRF9Z14STRLPBF
vs
IRF9Z14SPBF
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code |
D2PAK
|
D2PAK
|
Package Description |
SMALL OUTLINE, R-PSSO-G2
|
SMALL OUTLINE, R-PSSO-G2
|
Pin Count |
4
|
4
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
8541.29.00.95
|
Avalanche Energy Rating (Eas) |
140 mJ
|
|
Case Connection |
DRAIN
|
DRAIN
|
Configuration |
SINGLE
|
SINGLE
|
DS Breakdown Voltage-Min |
60 V
|
60 V
|
Drain Current-Max (ID) |
6.7 A
|
6.7 A
|
Drain-source On Resistance-Max |
0.5 Ω
|
0.5 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
TO-263AB
|
TO-263AB
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
175 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
P-CHANNEL
|
P-CHANNEL
|
Power Dissipation Ambient-Max |
43 W
|
43 W
|
Pulsed Drain Current-Max (IDM) |
27 A
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Terminal Finish |
|
MATTE TIN OVER NICKEL
|
|
|
|
Compare IRF9Z14STRLPBF with alternatives
Compare IRF9Z14SPBF with alternatives