IRF9620PBF
vs
IRF9620
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TO-220AB
SFM
Package Description
LEAD FREE PACKAGE-3
TO-220, 3 PIN
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE
DS Breakdown Voltage-Min
200 V
200 V
Drain Current-Max (ID)
3.5 A
3.5 A
Drain-source On Resistance-Max
1.5 Ω
1.5 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Power Dissipation-Max (Abs)
40 W
40 W
Pulsed Drain Current-Max (IDM)
14 A
14 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
HTS Code
8541.29.00.95
Avalanche Energy Rating (Eas)
270 mJ
Power Dissipation Ambient-Max
40 W
Turn-off Time-Max (toff)
90 ns
Turn-on Time-Max (ton)
90 ns
Compare IRF9620PBF with alternatives
Compare IRF9620 with alternatives