IRF9240SMD-JQR-BR4 vs IRF9232 feature comparison

IRF9240SMD-JQR-BR4 TT Electronics Resistors

Buy Now Datasheet

IRF9232 International Rectifier

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TT ELECTRONICS PLC INTERNATIONAL RECTIFIER CORP
Package Description CHIP CARRIER, R-CBCC-N3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 11 A 5.5 A
Drain-source On Resistance-Max 0.5 Ω 1.2 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-276AB TO-204AA
JESD-30 Code R-CBCC-N3 O-MBFM-P2
JESD-609 Code e4 e0
Number of Elements 1 1
Number of Terminals 3 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Shape RECTANGULAR ROUND
Package Style CHIP CARRIER FLANGE MOUNT
Polarity/Channel Type P-CHANNEL P-CHANNEL
Pulsed Drain Current-Max (IDM) 44 A 22 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish GOLD TIN LEAD
Terminal Form NO LEAD PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Power Dissipation-Max (Abs) 75 W

Compare IRF9240SMD-JQR-BR4 with alternatives

Compare IRF9232 with alternatives