IRF9240R1 vs MTM8P20 feature comparison

IRF9240R1 TT Electronics Resistors

Buy Now Datasheet

MTM8P20 Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description TO-3, 2 PIN ,
Reach Compliance Code compliant unknown
ECCN Code EAR99
Additional Feature HIGH VOLTAGE
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE Single
DS Breakdown Voltage-Min 200 V
Drain Current-Max (ID) 11 A
Drain-source On Resistance-Max 0.5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2
JESD-609 Code e1
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type P-CHANNEL P-CHANNEL
Pulsed Drain Current-Max (IDM) 44 A
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Element Material SILICON
Base Number Matches 2 3
Drain Current-Max (Abs) (ID) 8 A
Power Dissipation-Max (Abs) 125 W

Compare IRF9240R1 with alternatives