IRF9240R1 vs 2N6806PBF feature comparison

IRF9240R1 TT Electronics Resistors

Buy Now Datasheet

2N6806PBF International Rectifier

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC INTERNATIONAL RECTIFIER CORP
Package Description TO-3, 2 PIN FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature HIGH VOLTAGE AVALANCHE RATED
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 11 A 6.5 A
Drain-source On Resistance-Max 0.5 Ω 0.8 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-204AA TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type P-CHANNEL P-CHANNEL
Pulsed Drain Current-Max (IDM) 44 A 28 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Pbfree Code Yes
HTS Code 8541.29.00.95
Avalanche Energy Rating (Eas) 66 mJ
Peak Reflow Temperature (Cel) 260
Power Dissipation Ambient-Max 75 W
Reference Standard MILITARY STANDARD (USA)
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING
Turn-off Time-Max (toff) 180 ns
Turn-on Time-Max (ton) 150 ns

Compare IRF9240R1 with alternatives

Compare 2N6806PBF with alternatives