IRF9240-JQR-B vs IRF9230R1 feature comparison

IRF9240-JQR-B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

IRF9230R1 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer SEMELAB LTD TT ELECTRONICS PLC
Part Package Code TO-220SM
Package Description CHIP CARRIER, R-CBCC-N3 FLANGE MOUNT, O-MBFM-P2
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection SOURCE DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 11 A 6.5 A
Drain-source On Resistance-Max 0.5 Ω 0.92 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-CBCC-N3 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 3 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Shape RECTANGULAR ROUND
Package Style CHIP CARRIER FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type P-CHANNEL P-CHANNEL
Pulsed Drain Current-Max (IDM) 44 A 28 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form NO LEAD PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Avalanche Energy Rating (Eas) 66 mJ
JEDEC-95 Code TO-3
JESD-609 Code e1
Terminal Finish TIN SILVER COPPER
Transistor Application SWITCHING

Compare IRF9240-JQR-B with alternatives

Compare IRF9230R1 with alternatives