IRF9231
vs
SHD21810AS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY SILICONIX
SENSITRON SEMICONDUCTOR
Package Description
FLANGE MOUNT, O-MBFM-P2
SMALL OUTLINE, R-CXSO-G2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
150 V
200 V
Drain Current-Max (ID)
6.5 A
11 A
Drain-source On Resistance-Max
0.8 Ω
0.5 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-204
JESD-30 Code
O-MBFM-P2
R-CXSO-G2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
METAL
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
GULL WING
Terminal Position
BOTTOM
UNSPECIFIED
Transistor Element Material
SILICON
SILICON
Base Number Matches
8
1
Pbfree Code
No
Rohs Code
No
Case Connection
DRAIN
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare IRF9231 with alternatives
Compare SHD21810AS with alternatives