IRF9230 vs IRF9240SMDR4 feature comparison

IRF9230 Harris Semiconductor

Buy Now Datasheet

IRF9240SMDR4 TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARRIS SEMICONDUCTOR TT ELECTRONICS PLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Avalanche Energy Rating (Eas) 500 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 6.5 A 11 A
Drain-source On Resistance-Max 0.8 Ω 0.5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-204AA TO-276AB
JESD-30 Code O-MBFM-P2 R-CBCC-N3
JESD-609 Code e0 e4
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT CHIP CARRIER
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation Ambient-Max 75 W
Power Dissipation-Max (Abs) 75 W
Pulsed Drain Current-Max (IDM) 26 A 44 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD GOLD
Terminal Form PIN/PEG NO LEAD
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 180 ns
Turn-on Time-Max (ton) 150 ns
Base Number Matches 1 1
Package Description CHIP CARRIER, R-CBCC-N3

Compare IRF9230 with alternatives

Compare IRF9240SMDR4 with alternatives