IRF9230 vs IRF9230R1 feature comparison

IRF9230 Harris Semiconductor

Buy Now Datasheet

IRF9230R1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer HARRIS SEMICONDUCTOR SEMELAB LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Avalanche Energy Rating (Eas) 500 mJ 66 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 6.5 A 6.5 A
Drain-source On Resistance-Max 0.8 Ω 0.92 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-204AA TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation Ambient-Max 75 W
Power Dissipation-Max (Abs) 75 W
Pulsed Drain Current-Max (IDM) 26 A 28 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 180 ns
Turn-on Time-Max (ton) 150 ns
Base Number Matches 1 1
Pbfree Code Yes
Package Description FLANGE MOUNT, O-MBFM-P2

Compare IRF9230 with alternatives

Compare IRF9230R1 with alternatives