IRF9140ED vs IRF9140SMDR4 feature comparison

IRF9140ED International Rectifier

Buy Now Datasheet

IRF9140SMDR4 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP TT ELECTRONICS PLC
Package Description FLANGE MOUNT, O-MBFM-P2 CHIP CARRIER, R-CBCC-N3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Avalanche Energy Rating (Eas) 500 mJ 500 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 18 A 18 A
Drain-source On Resistance-Max 0.23 Ω 0.22 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-204AA TO-276AB
JESD-30 Code O-MBFM-P2 R-CBCC-N3
JESD-609 Code e0 e4
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 300 °C
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT CHIP CARRIER
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation Ambient-Max 125 W
Pulsed Drain Current-Max (IDM) 72 A 72 A
Qualification Status Not Qualified Not Qualified
Reference Standard CECC
Surface Mount NO YES
Terminal Finish TIN LEAD GOLD
Terminal Form PIN/PEG NO LEAD
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 150 ns
Turn-on Time-Max (ton) 120 ns
Base Number Matches 2 1

Compare IRF9140ED with alternatives

Compare IRF9140SMDR4 with alternatives