IRF843-009 vs 2SK1009-01 feature comparison

IRF843-009 International Rectifier

Buy Now Datasheet

2SK1009-01 Fuji Electric Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP COLLMER SEMICONDUCTOR INC
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection DRAIN
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 450 V 450 V
Drain Current-Max (ID) 7 A 7 A
Drain-source On Resistance-Max 1.1 Ω 1.3 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 28 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
HTS Code 8541.29.00.95
Additional Feature AVALANCHE RATED
JEDEC-95 Code TO-220AB
Power Dissipation Ambient-Max 80 W
Turn-off Time-Max (toff) 200 ns
Turn-on Time-Max (ton) 110 ns

Compare IRF843-009 with alternatives

Compare 2SK1009-01 with alternatives