IRF843
vs
IRF842-009
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
INFINEON TECHNOLOGIES AG
Package Description
,
Reach Compliance Code
unknown
unknown
Configuration
Single
SINGLE
Drain Current-Max (Abs) (ID)
7 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
125 W
Surface Mount
NO
NO
Base Number Matches
16
2
ECCN Code
EAR99
Case Connection
DRAIN
DS Breakdown Voltage-Min
500 V
Drain Current-Max (ID)
7 A
Drain-source On Resistance-Max
1.1 Ω
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Pulsed Drain Current-Max (IDM)
28 A
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Element Material
SILICON