IRF842 vs IRF843-009 feature comparison

IRF842 General Electric Solid State

Buy Now Datasheet

IRF843-009 International Rectifier

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer GENERAL ELECTRIC SOLID STATE INTERNATIONAL RECTIFIER CORP
Package Description , FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Base Number Matches 18 2
Pbfree Code No
Rohs Code No
Case Connection DRAIN
Configuration SINGLE
DS Breakdown Voltage-Min 450 V
Drain Current-Max (ID) 7 A
Drain-source On Resistance-Max 1.1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 28 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Element Material SILICON

Compare IRF843-009 with alternatives