IRF842
vs
2SK1503-01
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
GENERAL ELECTRIC SOLID STATE
FUJI ELECTRIC CO LTD
Package Description
,
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Base Number Matches
18
1
Configuration
SINGLE
DS Breakdown Voltage-Min
500 V
Drain Current-Max (ID)
10 A
Drain-source On Resistance-Max
0.9 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
80 W
Pulsed Drain Current-Max (IDM)
35 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare 2SK1503-01 with alternatives