IRF840STRRPBF vs 2SK1540STL-E feature comparison

IRF840STRRPBF International Rectifier

Buy Now Datasheet

2SK1540STL-E Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP RENESAS ELECTRONICS CORP
Package Description SMALL OUTLINE, R-PSSO-G2 SC-83, LDPAK-3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 510 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V 450 V
Drain Current-Max (ID) 8 A 7 A
Drain-source On Resistance-Max 0.85 Ω 0.8 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e6
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 32 A 28 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN OVER NICKEL TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 1
Part Package Code SC-83
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 60 W

Compare IRF840STRRPBF with alternatives

Compare 2SK1540STL-E with alternatives