IRF840STRRPBF vs STB9NB50-1 feature comparison

IRF840STRRPBF Vishay Siliconix

Buy Now Datasheet

STB9NB50-1 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer VISHAY SILICONIX STMICROELECTRONICS
Part Package Code D2PAK TO-262AA
Package Description SMALL OUTLINE, R-PSSO-G2 IN-LINE, R-PSIP-T3
Pin Count 4 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Vishay
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 510 mJ 520 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V 500 V
Drain Current-Max (ID) 8 A 8.6 A
Drain-source On Resistance-Max 0.85 Ω 0.85 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB TO-262AA
JESD-30 Code R-PSSO-G2 R-PSIP-T3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 32 A 34.4 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1

Compare IRF840STRRPBF with alternatives

Compare STB9NB50-1 with alternatives