IRF840LCPBF vs IRF843 feature comparison

IRF840LCPBF International Rectifier

Buy Now Datasheet

IRF843 Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code TO-220AB
Package Description LEAD FREE PACKAGE-3 ,
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99
Additional Feature HIGH RELIABILITY
Avalanche Energy Rating (Eas) 510 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE Single
DS Breakdown Voltage-Min 500 V
Drain Current-Max (ID) 8 A
Drain-source On Resistance-Max 0.85 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 125 W 125 W
Pulsed Drain Current-Max (IDM) 28 A
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN OVER NICKEL
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 3 16
Drain Current-Max (Abs) (ID) 7 A

Compare IRF840LCPBF with alternatives